| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1734774-2 |
| Housing Material: | PA 46 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 30 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold Flash |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .094 in, 2.39 mm |
| Connector Height: | 10 mm, .394 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 3.504 in, 89 mm |
| Connector System: | Cable-to-Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II |
| Part Aliases: | 6-1734774-2 |
| SKU: | AMP6-1734774-2 |
6-1734774-2
Specifications
Detailed Description
Enhance your connectivity with this PCI Express 3.1L card edge connector, featuring a compact 164-position design in a sleek white housing. Crafted from durable PA 46 material, this board mount connector ensures reliable performance. With a through-hole solder termination method and phosphor bronze contacts plated with gold flash, it guarantees secure and efficient connections. Operating flawlessly in a wide temperature range from -40 to 85°C, it is suitable for various environments. Its cable-to-board system, with a low-profile connector height of 10mm, offers versatility in applications. Specifically designed for PCI Express II bus type, this connector is a perfect choice for data and device connectivity needs. Packaged in trays for convenience, it's available in a quantity of 30, perfect for your projects. Compliance with RoHS regulations ensures its environmental responsibility. Upgrade your connectivity solutions with this high-quality card edge connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2337939-4 | ![]() |


