| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-173977-2 |
| Color: | Black |
| Series: | AMP CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .079 in, 2 mm |
| Number of Positions: | 2 |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0406 |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Part Aliases: | 6-173977-2 |
| SKU: | AMP6-173977-2 |
6-173977-2
Specifications
Detailed Description
Enhance your connectivity solutions with the AMP CT Connector Mount Receptacle Assembly. Designed for optimal performance, this black housing unit features two polybutylene terephthalate contacts for efficient power and signal transmission. With a cable mount configuration and insulation displacement crimp termination method, installation is a breeze. Operating within a wide temperature range, from -30 to 105°C (-22 to 221°F), it ensures reliability in various environments. Suitable for wire-to-board applications, this connector is RoHS compliant, meeting international standards for environmental responsibility. Elevate your electronic projects with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 6-173977-2 Application Tooling | ![]() |
| TE Connectivity 58372-1 | TE Connectivity 6-173977-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-292156-2 | ![]() | |
| TE Connectivity 6-292254-2 | ![]() |


