| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-173977-4 |
| Color: | Black |
| Series: | AMP CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .079 in, 2 mm |
| Number of Positions: | 4 |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0406 |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Part Aliases: | 6-173977-4 |
| SKU: | AMP6-173977-4 |
6-173977-4
Specifications
Detailed Description
Easily connect power and signal cables with this CT MT REC ASSY 4P in sleek black. Designed for efficient cable mounting, this assembly features four contacts in a single row, suitable for various applications. With a housing made of durable Polybutylene Terephthalate - GF, it ensures reliable performance in a wide operating temperature range from -30 to 105°C (-22 to 221°F). The insulation displacement crimp (IDC) termination method allows for quick and secure wire attachment, while the 2mm pitch accommodates precise connections. RoHS compliant and ideal for PCB socket receptacles, this connector is a versatile solution for data and device connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 6-173977-4 Application Tooling | ![]() |
| TE Connectivity 58372-1 | TE Connectivity 6-173977-4 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-292254-4 | ![]() | |
| TE Connectivity 292215-4 | ![]() | |
| TE Connectivity 4-292254-4 | ![]() | |
| TE Connectivity 5-292215-4 | ![]() | |
| TE Connectivity 6-292254-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/23/2020 | P-20-018855 - Product improvement.ADD NEW MATERIAL SUPPLIER TO OPTIMIZE SUPPLY CHAIN | Download | |||


