| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-173977-7 |
| Color: | Black |
| Series: | AMP CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .079 in, 2 mm |
| Number of Positions: | 7 |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0406 |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Part Aliases: | 6-173977-7 |
| SKU: | AMP6-173977-7 |
6-173977-7
Specifications
Detailed Description
Enhance connectivity with our CT MT REC 7P Black receptacle, designed for seamless integration in various applications. Boasting a sleek black housing made of durable Polybutylene Terephthalate - GF, this connector ensures reliable performance. With seven contacts in a single row, it accommodates diverse signal and power needs. The Cable Mount (Free-Hanging) design, featuring Insulation Displacement Crimp (IDC) termination, simplifies installation. Operating efficiently in a wide temperature range of -30 to 105 °C (-22 to 221 °F), it's ideal for versatile environments. Certified RoHS compliant and suitable for Wire to Board systems, this AMP CT series connector guarantees quality and compatibility. Trust in its Data and Devices capabilities for secure and efficient connectivity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58372-1 | ![]() |


