6-174518-1

Heilind Number:AMP6-174518-1
Manufacturer:TE Connectivity
Manufacturer Number:6-174518-1
Datasheet:Product Specification
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-174518-1
SKU:AMP6-174518-1

Detailed Description

Enhance your automotive connectivity with this Hybrid Cap Assembly, designed for seamless integration in Multilock Connector Systems. Featuring 64 signal positions across 2 rows, this assembly ensures efficient through-hole solder termination, with a maximum operating temperature of up to 105°C. Its UL 94-HB compliant white casing guarantees safety, while the 3mm pitch and 12V DC voltage rating cater to diverse circuit applications. With a horizontal mount orientation and wave solder compatibility, it offers ease of installation on 1.6mm thick PCBs. The hybrid header design, along with gold and tin plating, ensures reliable signal transmission. Whether in standard or automotive environments, this assembly, with its 117.8mm width and 25.8mm length, is a versatile solution for your connectivity needs. Packaged in tubes for convenience, it's an essential component for any automotive connector system.