| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1747072-6 |
| Series: | Grace Inertia 2.5 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 450 |
| Contact Amperage: | 3 A |
| Number of Positions: | 6 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .366 in, 9.3 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L956 |
| Contact Layout: | Inline |
| Connector Length: | .295 in, 7.5 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | 10.5 mm, .11 in, 2.8 mm, .413 in |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .143 in, 3.65 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1747072-6 |
| SKU: | AMP6-1747072-6 |
6-1747072-6
Specifications
Detailed Description
Grace Inertia Connector offers reliable signal transmission in electronic appliances with its 6-pin arrangement and gold-plated brass contact pins. Designed for through-hole soldering onto a 1.6mm thick PCB, this vertical mount header ensures secure PCB attachment. The red nylon 6/6 housing, meeting UL 94V-0 flammability standards, provides durability in a wide operating temperature range from -30 to 105°C. Featuring a 2.5mm pitch and a low-profile connector height of 9.3mm, it is suitable for compact applications. With a voltage rating of 50V AC/DC and a 3A contact amperage, this connector is ideal for signal circuitry. The tape packaging format includes 450 units, ready for automated assembly. Compliant with RoHS guidelines, it is a dependable choice for wire-to-board connections in various electronic systems.

