6-1755074-1

Heilind Number:AMP6-1755074-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1755074-1
ECAD Model:
3D Model

Description:

7012L26C=RLY,STD,ON,2P,277V,15S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1755074-1
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:1.5 - 15 seconds
Input Voltage:277 VAC
Control Type:Knob
SKU:AMP6-1755074-1

Detailed Description

Enhance your electrical system with our Time Delay Relay, offering precise control over operations with an adjustable delay time range of 1.5 to 15 seconds. This DPDT relay features 2 Form C contacts for reliable switching, ideal for various applications. With a mount type of Mounting Bracket and termination type of Screw Terminals, installation is convenient and secure. The On-Delay operation type ensures seamless functionality, while the 10A capacity at 240VAC guarantees efficient power management. Control is intuitive with the Knob control type, allowing for easy adjustment. Crafted for durability and performance, this relay is a valuable addition to any setup, ensuring optimal functionality and compliance with industry standards.