6-1761612-5

Heilind Number:AMP6-1761612-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1761612-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STEP-Z PLUG 15MM 104P LF ST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1761612-5
Housing Material:Thermoplastic
Number of Rows:18
Mount Type:Board Mount
Termination Method:Surface Mount - Solder Ball
Contact Material:Copper Alloy
Pitch:.051 in, 1.3 mm
Voltage:48 V AC
Contact Type:Tab
Row Spacing:.079 in, 2 mm
Package Quantity:30
Contact Amperage:1 A
Number of Positions:104
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:18 MΩ
GPL:G39
Packaging:Tray
Operating Temperature Range:32 - 212 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Silver
PCB Thickness (Recommended):1.57 mm, .8 in
Connector Height:15.95 mm, .627 in
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K180
Contact Layout:Matrix
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Shape:Dual Beam, Single Beam, Square
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:None
Header Type:Pin Header
Connector Assembly Type:PCB Mount Header
Stack Height:1.181 in, 20 mm, 26 mm, 30 mm
Material Flammability Standard:UL 94V-0
Part Aliases:6-1761612-5
SKU:AMP6-1761612-5

Detailed Description

Enhance your connectivity with our STEP-Z PLUG, a versatile 15MM board mount connector designed for power and signal applications. With 104 positions and a pitch of 1.3mm, this connector offers efficient PCB-to-PCB connection. Its thermoplastic housing in natural color ensures durability while meeting UL 94V-0 flammability standards. Featuring gold-plated contacts for reliable performance, it operates in a wide temperature range from 32 to 212°F. The surface mount termination method with solder ball ensures secure attachment, making it ideal for various electronic assemblies. Stackable and with a mating retention feature, it guarantees a stable connection in mezzanine and board stacking configurations. RoHS compliant and ECCN classified as EAR99, this connector is a dependable choice for your electronic projects.