| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1761615-1 |
| Amperage: | 1 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 18 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount - Solder Ball |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .051 in, 1.3 mm |
| Voltage: | 48 V AC |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 25 |
| Contact Amperage: | 1 A |
| Number of Positions: | 200 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 18 MΩ |
| GPL: | G39 |
| Packaging: | Tray |
| Operating Temperature Range: | 32 - 212 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Silver |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 16.65 mm, .654 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K178 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam, Single Beam |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 1.417 in, 21 mm, 23 mm, 24 mm, 26 mm, 31 mm, 36 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1761615-1 |
| SKU: | AMP6-1761615-1 |
6-1761615-1
Specifications
Detailed Description
Introducing the STEP-Z RCPT 11MM 200P LF ST, a high-performance board-to-board connector designed for power and signal applications. With a straight body orientation and surface mount solder ball termination, this connector offers reliable connectivity in a compact form factor. Featuring 200 socket contacts with gold plating, it ensures optimal signal transmission with minimal signal loss. The thermoplastic housing in natural color is UL 94V-0 compliant for enhanced safety. Operating within a wide temperature range of 32 - 212 °F, this connector is suitable for various environmental conditions. With a stackable design and mezzanine board-to-board configuration, it provides versatility in assembly. Whether for commercial or industrial use, the STEP-Z RCPT connector is a dependable solution for your connectivity needs.

