| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1775443-2 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Surface Mount |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 3 A |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 289 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .197 in, 5 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E446 |
| Contact Layout: | Inline |
| Connector Length: | 19.5 mm, .767 in |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .236 in, 6 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .061 in, 1.55 mm |
| Terminations Per Post: | 3 |
| Header Type: | Partially Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Mating Area Length: | .106 in, 2.7 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1775443-2 |
| SKU: | AMP6-1775443-2 |
6-1775443-2
Specifications
Detailed Description
Enhance your circuitry with this EMIX CONN., boasting 1.5mm pitch and a 12-pin configuration for seamless connectivity. Crafted with durable thermoplastic housing in a natural color, it ensures reliability in board mount setups. Featuring brass contacts with Tin plating, it guarantees efficient signal transmission with a voltage rating of 250V AC/DC and a current capacity of 3A. With UL 94V-0 flammability standard compliance and an operating temperature range of -55 to 105°C (-67 to 221°F), it prioritizes safety and performance. This Surface Mount connector, suitable for wire to board applications, comes in a reel packaging of 1000 units, making it ideal for large-scale projects. Its compact design, with a connector length of 19.5mm and width of 6mm, allows for space-efficient PCB integration. Whether for industrial or commercial use, this connector, designed for signal circuits, guarantees seamless functionality and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1775441-2 | ![]() | |
| TE Connectivity 1775442-1 | ![]() |


