6-179228-3

Heilind Number:AMP6-179228-3
Manufacturer:TE Connectivity
Manufacturer Number:6-179228-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CT CRIMP-2 REC HSG 3P BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-179228-3
Color:Black
Series:AMP CT
Amperage:4 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Socket
Strain Relief:No Strain Relief
Shape:Rectangular
Package Quantity:1500
Number of Positions:3
Housing Color:Black
Insulation Resistance:1000 MΩ
GPL:398
Packaging:Bag/Box
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.26 in, 6.6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0657
Wire Size:30 - 22 AWG
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:.314 in, 8 mm
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Connector Width:.181 in, 4.6 mm
Mating Retention:Without
Mating Connector Lock:Without
Internal / External:Internal
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:6-179228-3
SKU:AMP6-179228-3

Detailed Description

Easily crimp and connect your cables with this black 3-position housing from the AMP CT series. Designed for 4A of power and signal transmission, it features a socket contact type and thermoplastic construction meeting UL 94V-0 flammability standards. With a pitch of 2mm, it offers secure termination through crimping and can accommodate wire sizes ranging from 30 to 22 AWG. Operating efficiently in temperatures from -30 to 105°C, this connector is suitable for a variety of applications. It comes in a package of 1500, ideal for bulk installations, and is ROHS compliant for environmental responsibility. Perfect for wire-to-wire or wire-to-board connections, this housing ensures reliable performance in your electronic setups.