| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1825059-1 |
| Amperage: | 1 A |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Configuration: | SPST |
| Actuator Type: | Flush, Slide |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Actuator Color: | White |
| Number of Switches: | 3 |
| Rated Voltage: | 5 VDC |
| Product Type: | Switch |
| SKU: | AMP6-1825059-1 |
6-1825059-1
| Heilind Number: | AMP6-1825059-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1825059-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronics project with our ADF03STR04=DIP S,FLUSH,SMT-GW, NO SEAL surface mount switch. Designed for seamless integration, this SPST configuration features a sleek flush slide actuator in a durable black housing with white accents. With a low amperage rating of 1A and a rated voltage of 5VDC, it guarantees reliable performance. Perfect for various applications, it offers three positions and is RoHS compliant. Upgrade your setup with this high-quality switch, ideal for DIY enthusiasts and professionals alike.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1825059-8 | ![]() |


