| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879005-2 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1.6 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879005-2 |
6-1879005-2
Specifications
Detailed Description
Enhance your electronic circuits with our high-quality Surface Mount Power Resistor, designed for optimum performance in demanding applications. With a power rating of 1 W and a resistance of 1.6 MΩ, this chip resistor ensures reliable operation even in high-voltage environments, with a rated voltage of 200 V. Its compact 2512 size and Surface Mount mounting style make it easy to integrate into your designs, while the Thick Film element type guarantees efficiency and durability. Featuring solder termination and a tolerance of 5%, this component is a must-have for any project that requires precision and stability. Rest assured, it meets all relevant RoHS compliance standards, making it an environmentally friendly choice. Upgrade your resistors to our Surface Mount Power Resistor and experience superior performance like never before.

