| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879005-7 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 4.3 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879005-7 |
6-1879005-7
Specifications
Detailed Description
Enhance your electronic circuits with this high-quality power resistor, designed for surface mount applications. With a power rating of 1 W and a resistance of 4.3 MΩ, it can handle up to 200 V, making it ideal for various power-demanding tasks. The thick film element ensures reliable performance, while the solder termination type simplifies installation. Measuring 6.4 x 3.2 x .6 mm, it fits perfectly in compact designs. With a tolerance of 5%, you can trust in its accuracy. Upgrade your projects with this essential component.

