6-1879011-5

Heilind Number:AMP6-1879011-5
Manufacturer:TE Connectivity
Manufacturer Number:6-1879011-5
ECAD Model:
3D Model

Description:

SMF2 100K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879011-5
Power Rating:2 W
Termination Type:Solder
Resistance:100 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Dimensions:6.7 x 4 x 3.55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP6-1879011-5

Detailed Description

Enhance circuit performance with our SMF2 Power Resistor, meticulously crafted for precision and reliability. With a resistance of 100KΩ and a power rating of 2W, it ensures steady operation even under demanding conditions. The surface mount design, measuring 6.7 x 4 x 3.55 mm, offers seamless integration onto PCBs. Constructed with metal film technology and boasting a tolerance of 5%, it guarantees accurate and consistent functionality. With a rated voltage of 300V, it delivers robust performance in various electronic applications. Trust in the quality of our Surface Mount Resistor for efficiency and durability in your projects.