6-1879021-3

Heilind Number:AMP6-1879021-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1879021-3
ECAD Model:
3D Model

Description:

SMW3 39R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879021-3
Power Rating:3 W
Termination Type:Solder
Resistance:39 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:10.5 x 5.5 x 5 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP6-1879021-3

Detailed Description

Enhance your circuit's performance with our SMW3 power resistor. With a resistance of 39 ohms and a power rating of 3 watts, it's designed for high-performance applications. This surface mount resistor is constructed with wirewound elements, ensuring durability and reliability. Operating at a rated voltage of 500V, it's suitable for demanding electronic setups. With a 5% tolerance, you can trust in its precision. Its compact dimensions (10.5 x 5.5 x 5 mm) and solder termination make it easy to integrate into your designs. Perfect for power-related tasks, this resistor is a valuable addition to your components arsenal.