| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity SMW356RJT |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 56 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5.5 x 5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879021-7 |
SMW356RJT
| Heilind Number: | AMP6-1879021-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | SMW356RJT |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with our high-performance SMW3 56R 5% Power Resistor. Designed for precision and durability, this surface mount resistor offers a power rating of 3W and a resistance of 56Ω, ensuring reliable operation in demanding applications. With a rated voltage of 500V and RoHS compliance, it meets stringent industry standards for environmental responsibility. Its compact dimensions of 10.5 x 5.5 x 5mm and solder termination make it easy to integrate into your PCB layout. Trust in the quality and performance of our Surface Mount Resistors for optimal power management in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


