6-1879026-3

Heilind Number:AMP6-1879026-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1879026-3
ECAD Model:
3D Model

Description:

YR1 0.1% 34R8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879026-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:34.8 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1879026-3

Detailed Description

Achieve precise resistance in your electronic circuits with this YR1 0.1% 34.8Ω axial leaded resistor. With a power rating of .25W and tinned copper leads for efficient connectivity, this thin film resistor ensures reliable performance in a wide operating temperature range of -65 to 155°C. Its 250V rated voltage and low tolerance of .1% make it ideal for demanding applications that require accuracy. Featuring a compact 6.3 x 2.3mm size, this resistor is designed for through-hole mounting, with the ability to withstand temperature fluctuations with a ±15 ppm/°C temperature coefficient. Upgrade your circuit design with this high-quality component, essential for achieving optimal functionality and performance. Please note that this product is not RoHS compliant.