| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879026-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 36.5 Ω |
| Operating Temperature Range: | -65 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.3 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP6-1879026-7 |
6-1879026-7
| Heilind Number: | AMP6-1879026-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1879026-7 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with our YR1 0.1% 36R5 axial leaded resistor. With a power rating of .25W and tinned copper leads, it ensures reliable performance in a variety of applications. Operating within a wide temperature range of -65 to 155°C and rated for 250V, it offers durability and stability. The thin film element type, with a tolerance of .1% and temperature coefficient of ±15 ppm/°C, guarantees accuracy in resistance values. Ideal for through-hole mounting, this resistor is a dependable choice for your electronic projects.

