6-1879026-8

Heilind Number:AMP6-1879026-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1879026-8
ECAD Model:
3D Model

Description:

YR1 0.1% 374K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879026-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:374 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP6-1879026-8

Detailed Description

Enhance precision in your electronic circuits with this ultra-accurate axial leaded resistor. Featuring a resistance of 374 KΩ with a tight tolerance of 0.1%, this thin film element ensures consistent and reliable performance. With a power rating of 0.25 W and a rated voltage of 250 V, it is suitable for a wide range of applications. Its tinned copper leads provide secure termination, while its operating temperature range of -65 to 155 °C guarantees durability even in harsh environments. RoHS compliant and with a low temperature coefficient of ±15 ppm/°C, this resistor is a dependable choice for your through-hole assembly projects.