| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879028-0 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 205 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879028-0 |
6-1879028-0
Specifications
Detailed Description
Enhance your precision circuitry with our RN 0805 205K 0.1% 10PPM 1K RL resistor. Featuring a resistance of 205 KΩ and a tolerance of just 0.1%, this thin film component ensures accurate and reliable performance. With a power rating of .1 W and a rated voltage of 100 V, it's ideal for demanding applications. Measuring 2 x 1.25 x .55 mm and designed for surface mount installation, it offers space-saving convenience. Trust in the quality of our Surface Mount Resistors for your electronic projects.

