| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879028-3 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 226 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879028-3 |
6-1879028-3
Specifications
Detailed Description
Enhance your electronic circuits with the RN 0805 Precision Resistor. This surface-mount component, featuring a thin film element, offers a resistance of 226 KΩ with a tight tolerance of 0.1%. Engineered for precision, it boasts a low temperature coefficient of 10PPM, ensuring stable performance even in demanding applications. With a power rating of .1 W and a rated voltage of 100 V, this resistor is suitable for a wide range of circuit designs. Its compact 0805 size and solder termination make it easy to mount on PCBs. Trust in its reliability for consistent and accurate signal processing in your electronic devices.

