| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879028-4 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 232 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879028-4 |
6-1879028-4
Specifications
Detailed Description
This precision resistor, suitable for surface mount applications, offers exceptional performance with a resistance of 232 KΩ and a tolerance of 0.1%. Designed for accuracy, it boasts a low temperature coefficient of 10PPM and a power rating of 0.1 W. With a compact 0805 size code and dimensions of 2 x 1.25 x 0.55 mm, it is ideal for space-constrained designs. Its thin film element ensures reliability, while the solder termination type allows for easy installation. Meeting rated voltage standards of 100 V, this resistor is a dependable choice for various electronic circuits. Please note, this product is not RoHS compliant.

