6-1879061-6

Heilind Number:AMP6-1879061-6
Manufacturer:TE Connectivity
Manufacturer Number:6-1879061-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 4K7 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879061-6
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:4.7 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1879061-6

Detailed Description

Enhance circuit performance with this precision CPF 0402 thin film resistor. With a resistance of 4.7 KΩ and a tolerance of 0.1%, it ensures accurate and reliable operation. Its compact 0402 size and surface mount termination make it ideal for space-constrained applications. Operating at 0.063 W power rating and with a low temperature coefficient of 25PPM, it guarantees stable performance. RoHS compliant and supplied in a 5K reel, this resistor is a high-quality solution for your electronic projects.