| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879125-2 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 82.5 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879125-2 |
6-1879125-2
Specifications
Detailed Description
Enhance precision in your electronic projects with our RN 0402 82.5 Ω surface mount resistor. This compact component, with dimensions of 1 x .5 x .3 mm, offers a power rating of .063 W and a tolerance of .1%, ensuring reliable performance. It is designed with a thin film element, providing stability and accuracy in resistance values. With a rated voltage of 25 V, it is suitable for a variety of applications. Featuring solder termination and ROHS compliance, it is easy to install and environmentally friendly. Trust in our Surface Mount Resistors for your circuit design needs.

