| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879125-7 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 86.6 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879125-7 |
6-1879125-7
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this cutting-edge RN 0402 surface mount resistor. With a resistance of 86.6 ohms, tolerance of 0.1%, and a power rating of .063W, it guarantees optimal performance in demanding applications. Its thin film element ensures accuracy, while the 10PPM temperature coefficient and rated voltage of 25V make it suitable for a wide range of projects. Measuring just 1 x 0.5 x 0.3mm, it's compact yet powerful. The solder termination type and two terminations allow for easy installation on PCBs. Meeting RoHS compliance standards, this resistor is not only high-performing but also environmentally friendly, making it a top choice for engineers and hobbyists alike. Upgrade your designs with the reliability of Surface Mount Resistors.

