| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879125-8 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 86.6 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879125-8 |
6-1879125-8
Specifications
Detailed Description
Enhance your circuitry with our precision 0402 surface mount resistor. This thin film element boasts a resistance of 86.6 Ω with a tolerance of .1%, ensuring precise performance. Rated for 25 V and .063 W, it is ideal for high-precision applications. Its compact dimensions of 1 x .5 x .3 mm and solder termination make it easy to integrate, while its low 10PPM ensures stability. Trust in its quality for your electronic projects, as it complies with industry standards for reliability. Elevate your designs with this essential component.

