| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879126-5 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 187 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879126-5 |
6-1879126-5
Specifications
Detailed Description
Enhance your precision applications with our RN 0402 thin film surface mount resistor. Measuring just 1 x 0.5 x 0.3 mm, this compact yet powerful component boasts a resistance of 187 Ω with a tolerance of 0.1%. Operating at a rated voltage of 25 V and a power rating of 0.063 W, it ensures reliable performance in a variety of circuit designs. With solder termination and RoHS compliance, it's both easy to integrate and environmentally friendly. Trust in the quality of our Surface Mount Resistors for your electronic projects.

