| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879127-1 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 402 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879127-1 |
6-1879127-1
Specifications
Detailed Description
Enhance precision in your electronic projects with the RN 0402 402R 0.1% 10PPM CUT LENGTH resistor. This surface mount component, measuring just 1 x .5 x .3 mm, offers a power rating of .063 W and a resistance of 402 Ω, ensuring reliable performance even in demanding applications. With a tolerance of .1% and a rated voltage of 25 V, it guarantees accurate and stable operation. The thin film element construction and solder termination type make it suitable for surface mount installations, while its RoHS compliance aligns with environmental standards. Trust in its quality for your circuit design needs.

