| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879127-2 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 402 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879127-2 |
6-1879127-2
Specifications
Detailed Description
Enhance precision in your electronic projects with our RN 0402 402R 0.1% 10PPM 1K RL resistor. Measuring at a diminutive 1 x .5 x .3 mm, this surface mount chip resistor packs a punch with a power rating of .063 W and a resistance of 402 Ω. Operating at a rated voltage of 25 V, it ensures reliable performance in various applications. With a tolerance of .1% and a thin film element, it guarantees accurate and stable resistance values. Featuring solder termination and ROHS compliance, it's easy to integrate and environmentally friendly. Upgrade your components with this essential precision resistor.

