| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879127-5 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 412 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879127-5 |
6-1879127-5
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, featuring a resistance of 412 ohms with a tolerance of 0.1%. With a power rating of 0.063 W and rated voltage of 25 V, it guarantees reliable performance. Measuring just 1 x 0.5 x 0.3 mm, it's perfect for surface mount applications. Crafted with thin film technology, it boasts a low temperature coefficient of 10PPM, ensuring stable operation. RoHS compliant and with solder termination, it's both environmentally friendly and easy to install. Upgrade your circuitry with this high-quality component.

