| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879127-7 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 422 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879127-7 |
6-1879127-7
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RN 0402 422R 0.1% 10PPM CUT LENGTH resistor. Measuring just 1 x .5 x .3 mm in size and boasting a power rating of .063 W, this surface mount resistor is ideal for compact designs where space is at a premium. With a resistance of 422 Ω and a tolerance of .1%, it ensures accurate and reliable performance. The thin film element construction guarantees high precision, while the solder termination type simplifies installation. Operating at a rated voltage of 25 V, this resistor is suitable for a wide range of applications. Trust in its quality and durability for your next electronics project.

