| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879128-4 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 909 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879128-4 |
6-1879128-4
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RN 0402 909R 0.1% 10PPM CUT LENGTH resistor. Featuring a compact 0402 size code and thin film element, this surface mount resistor offers reliable performance with a tolerance of .1%. With a resistance of 909 ohms and a power rating of .063 W, it is suitable for a wide range of applications. Operating at a rated voltage of 25 V, it ensures stable and efficient operation. With solder termination and surface mount mounting style, installation is quick and convenient. Trust in the quality of our Surface Mount Resistors for your next project.

