| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879128-8 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 931 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879128-8 |
6-1879128-8
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor. Measuring just 1 x 0.5 x 0.3 mm in size, it's perfect for surface mount applications. With a resistance of 931 ohms and a tolerance of 0.1%, you can rely on its accuracy. Operating at a power rating of 0.063 W and a rated voltage of 25 V, it offers reliable performance. The thin film element ensures durability, while the solder termination type simplifies installation. RoHS compliance underscores our commitment to environmental responsibility. Upgrade to this high-quality component for your next circuit design.

