6-1879129-4

Heilind Number:AMP6-1879129-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879129-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0402 2K0 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879129-4
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:2 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1879129-4

Detailed Description

Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. Measuring 0402 in size with dimensions of 1 x .5 x .3 mm, it offers a power rating of .063 W and a resistance of 2 KΩ with a tolerance of .1%. Designed with a thin film element and solder termination, it ensures reliable connectivity in surface mount applications. Operating at a rated voltage of 25 V and boasting a low temperature coefficient of 10PPM, this resistor guarantees stable and accurate functionality. Upgrade to this essential component for superior circuitry performance.