| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879129-7 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 2.05 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879129-7 |
6-1879129-7
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RN 0402 2K05 0.1% 10PPM Cut Length resistor. With a resistance of 2.05 KΩ and a power rating of .063 W, this thin film element ensures reliable performance in surface mount applications. Operating at a rated voltage of 25 V, it meets the highest industry standards for accuracy, with a tolerance of .1%. Solder termination and compact dimensions of 1 x .5 x .3 mm make it easy to integrate, while RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality of our Surface Mount Resistors for your projects.

