| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879131-7 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 10 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879131-7 |
6-1879131-7
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this cutting-edge RN 0402 10K 0.1% 10PPM CUT LENGTH resistor. Boasting a resistance of 10 KΩ with a tolerance of .1%, its thin film element ensures accurate performance. Operating at a power rating of .063 W and a rated voltage of 25 V, this surface mount resistor is designed for reliability in demanding applications. With solder termination and compact dimensions of 1 x .5 x .3 mm, it's easy to integrate into your PCB layout. Trust in its quality for optimal circuit performance.

