| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879133-0 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 3.65 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879133-0 |
6-1879133-0
Specifications
Detailed Description
Enhance precision in your electronic designs with this 0603 thin film surface mount resistor. With a resistance of 3.65 KΩ and a tolerance of 0.1%, it ensures reliable performance in demanding applications. Operating at a power rating of .063 W and a rated voltage of 50 V, this component is suitable for a wide range of circuitry. Measuring just 1.55 x .8 x .45 mm, it's compact and easy to integrate. Featuring solder termination and a mounting style, it offers convenient installation. Trust in its quality construction for consistent and accurate results in your projects.

