| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879133-1 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 3.74 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879133-1 |
6-1879133-1
Specifications
Detailed Description
Enhance your circuitry with our precision resistor, featuring a resistance of 3.74 KΩ with a tolerance of 0.1%. This thin film element guarantees accurate performance, while its small 0603 size and surface mount termination make it ideal for compact designs. With a power rating of .063 W and a rated voltage of 50 V, it offers reliable operation. RoHS compliance ensures environmental responsibility, making it a sustainable choice for your projects. Upgrade to the RN 0603 for high-quality performance in any application.

