| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879133-3 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 3.92 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879133-3 |
6-1879133-3
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, offering a resistance of 3.92 KΩ with a tolerance of 0.1%. Designed for surface mount installation, it features a thin film element for optimal performance. With a power rating of .063 W and a rated voltage of 50 V, this resistor is ideal for high precision applications. Its small dimensions of 1.55 x .8 x .45 mm make it space-efficient, while the solder termination type ensures easy integration. RoHS compliance guarantees its environmental responsibility. Elevate your circuit designs with this reliable component.

