| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879133-6 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 4.22 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879133-6 |
6-1879133-6
Specifications
Detailed Description
Upgrade your precision resistor collection with this high-quality RN 0603 model. Featuring a resistance of 4.22 KΩ with a tolerance of .1% and a power rating of .063 W, this thin film resistor ensures accurate performance in demanding applications. With a rated voltage of 50 V and a low temperature coefficient of 10PPM, it guarantees reliable operation over time. Measuring just 1.55 x .8 x .45 mm, this surface mount resistor is compact and easy to install, making it ideal for space-constrained designs. Trust in its solder termination type for secure connectivity, meeting your needs for dependable electronic components. Buy now and experience the precision and quality of our Surface Mount Resistors collection.

