| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879134-5 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 46.4 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879134-5 |
6-1879134-5
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this RN 0603 46.4KΩ thin film resistor. With a tolerance of .1% and a power rating of .063 W, it ensures accurate performance in a compact 0603 size. Operating at a rated voltage of 50 V, it is ideal for a variety of electronic applications. The surface mount termination type offers easy installation, while its dimensions of 1.55 x .8 x .45 mm make it versatile for different designs. Trust in its quality as a key component in your projects.

