| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879134-9 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 51.1 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879134-9 |
6-1879134-9
Specifications
Detailed Description
Enhance circuit precision with our RN 0603 51.1 KΩ 0.1% 10PPM 1K RL resistor. This surface mount component, measuring 1.55 x .8 x .45 mm, boasts a power rating of .063 W and a rated voltage of 50 V. Its thin film element ensures accuracy, while solder termination allows for easy installation. Ideal for demanding applications, this resistor guarantees reliable performance in a compact package. Non-RoHS compliant.

