| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879138-2 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 6.98 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879138-2 |
6-1879138-2
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0603 thin film resistor. With a resistance of 6.98 KΩ and a tolerance of .1%, it ensures accurate performance even in demanding applications. Its small 0603 size and surface mount termination make it easy to integrate onto your PCB. Operating at a power rating of .063 W and a rated voltage of 50 V, it offers reliable performance in a compact package. RoHS compliant, this resistor is environmentally friendly, making it a sustainable choice for your designs. Upgrade your circuitry with this high-quality component, perfect for a wide range of applications.

