| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879160-0 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 6.34 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879160-0 |
6-1879160-0
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RN 0805 thin film resistor. Featuring a resistance of 6.34 Ω with a tolerance of 0.1%, this surface mount component ensures accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is ideal for various applications. With solder termination and compact dimensions of 2 x 1.25 x 0.55 mm, it offers easy integration onto PCBs. Trust in the quality of our precision resistor for reliable and stable operation in your electronic designs. (82 words)

