| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879160-8 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 6.98 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879160-8 |
6-1879160-8
Specifications
Detailed Description
Enhance your circuit with this precision resistor, boasting a resistance of 6.98 Ω with a tight tolerance of 0.1%. The thin film element ensures accurate performance, while the surface mount design and solder termination make installation a breeze. Rated for up to 100 V and with a power rating of 0.1 W, it's suitable for a variety of applications. Measuring just 2 x 1.25 x 0.55 mm, this compact component is a space-efficient choice for your design needs. Trust in its reliable performance, compliant with RoHS regulations.

