6-1879208-4

Heilind Number:AMP6-1879208-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879208-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 4K3 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879208-4
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:4.3 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1879208-4

Detailed Description

Enhance precision in your electronic applications with our CPF 0402 4K3 0.1% 25PPM 1K RL resistor. Measuring a compact 1 x .5 x .3 mm, this surface-mount component boasts a power rating of .063 W and a resistance of 4.3 KΩ, ensuring reliable performance in diverse circuitry. With a tolerance of .1% and thin film element type, it guarantees accuracy in signal processing. Operating at a rated voltage of 25 V, it's suitable for a wide range of tasks. ROHS compliance underscores our commitment to environmental responsibility. Partner with us for top-quality Surface Mount Resistors that meet the highest standards in the industry.