6-1879211-2

Heilind Number:AMP6-1879211-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1879211-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 7K32 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879211-2
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:7.32 KΩ
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879211-2

Detailed Description

Enhance your electronic projects with this precision resistor, boasting a resistance of 7.32 KΩ with a tolerance of 0.1%. Crafted with a thin film element, it guarantees reliable performance in a compact 0402 size. With a power rating of .063 W and a low temperature coefficient of 25PPM, it's ideal for precision applications. Featuring surface mount solder termination, installation is a breeze. This RoHS compliant resistor is supplied in a 5K reel for convenience. Upgrade your circuit designs with this high-quality component.