6-1879212-7

Heilind Number:AMP6-1879212-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1879212-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 10R7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879212-7
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:10.7 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1879212-7

Detailed Description

Enhance precision in your electronic projects with this high-quality CPF 0402 thin film resistor. Measuring just 1 x .5 x .3 mm in size, it offers a resistance of 10.7 Ω with a tolerance of 0.1% and a power rating of .063 W, making it ideal for applications where accuracy is paramount. With a rated voltage of 25 V and a low temperature coefficient of 25PPM, it ensures stable performance even in demanding environments. Designed for surface mount installation with solder termination, it's easy to integrate into your circuit boards. This resistor is a reliable choice for engineers and hobbyists alike, offering the perfect balance of size, power, and precision.