6-1879213-0

Heilind Number:AMP6-1879213-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1879213-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 115R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879213-0
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:115 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1879213-0

Detailed Description

Enhance circuit performance with our CPF 0402 precision resistor. Measuring just 1 x 0.5 x 0.3 mm, this compact chip resistor offers a resistance of 115 Ω with a tolerance of 0.1% and a power rating of 0.063 W. Its thin film element and solder termination ensure reliable performance in surface mount applications. Operating at a rated voltage of 25 V and with a low temperature coefficient of 25PPM, it's ideal for precision electronics. Though not RoHS compliant, its quality construction and durability make it a valuable component in various electronic projects. Upgrade your designs with this high-quality surface mount resistor.